There are no models available for this part yet.
Overview of 85855-163LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 85855-163LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG85855-163LF
|
Heilind Electronics | 85855-163LF-METRAL SIGNAL PF H | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRG85855-163LF
|
Interstate Connecting Components | 85855-163LF-METRAL SIGNAL PF H | 0 |
|
Buy Now |
CAD Models for 85855-163LF by Amphenol FCi
Part Data Attributes for 85855-163LF by Amphenol FCi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
REFERENCE STANDARD: IEC 61076-4-104
|
Body Breadth
|
0.701 inch
|
Body Depth
|
0.669 inch
|
Body Length
|
3.777 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1414VAC V
|
Durability
|
250 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
0.45 N
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
5
|
Number of Rows Loaded
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2 mm
|
Rated Current (Signal)
|
1.5 A
|
Reference Standard
|
IEC; UL
|
Terminal Length
|
0.169 inch
|
Terminal Pitch
|
2 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
240
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
0.15 N
|
Alternate Parts for 85855-163LF
This table gives cross-reference parts and alternative options found for 85855-163LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85855-163LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85855-163LF | 5 Row Signal Header, Straight, Press-Fit, Wide body, 8 Mod | Amphenol Communications Solutions | 85855-163LF vs 85855-163LF |
85855-163 | Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug | Amphenol FCi | 85855-163LF vs 85855-163 |