Part Details for 8562LAM1620LYN911C by Fenghua (HK) Electronics Ltd
Overview of 8562LAM1620LYN911C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8562LAM1620LYN911C
8562LAM1620LYN911C CAD Models
8562LAM1620LYN911C Part Data Attributes
|
8562LAM1620LYN911C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8562LAM1620LYN911C
Fenghua (HK) Electronics Ltd
CAP,AL2O3,5.6MF,6.3VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2530 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 8562LAM1620LYN911C
This table gives cross-reference parts and alternative options found for 8562LAM1620LYN911C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8562LAM1620LYN911C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEUFK0J562S(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 8562LAM1620LYN911C vs EEUFK0J562S(B) |
8562LAM1620LYN2110 | CAP,AL2O3,5.6MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8562LAM1620LYN911C vs 8562LAM1620LYN2110 |
2562LAM1620LYN911C | CAP,AL2O3,5.6MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8562LAM1620LYN911C vs 2562LAM1620LYN911C |
ELXZ6R3EC5562ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 8562LAM1620LYN911C vs ELXZ6R3EC5562ML20S |
2562LAM1620LYN311M | CAP,AL2O3,5.6MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8562LAM1620LYN911C vs 2562LAM1620LYN311M |
2562LAM1620LYN111M | CAP,AL2O3,5.6MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8562LAM1620LYN911C vs 2562LAM1620LYN111M |
8562LAM1620LYN011B | CAP,AL2O3,5.6MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8562LAM1620LYN911C vs 8562LAM1620LYN011B |
2562LAM1620LYN3110 | CAP,AL2O3,5.6MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8562LAM1620LYN911C vs 2562LAM1620LYN3110 |
8562LAM1620LYN011C | CAP,AL2O3,5.6MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8562LAM1620LYN911C vs 8562LAM1620LYN011C |
2562LAM1620LYN311P | CAP,AL2O3,5.6MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8562LAM1620LYN911C vs 2562LAM1620LYN311P |