Part Details for 2562LAM1620LYN3110 by Fenghua (HK) Electronics Ltd
Overview of 2562LAM1620LYN3110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2562LAM1620LYN3110
2562LAM1620LYN3110 CAD Models
2562LAM1620LYN3110 Part Data Attributes
|
2562LAM1620LYN3110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2562LAM1620LYN3110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,5.6MF,6.3VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2530 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 2562LAM1620LYN3110
This table gives cross-reference parts and alternative options found for 2562LAM1620LYN3110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2562LAM1620LYN3110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ELXZ6R3ELL562ML20M | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 5600uF, | 2562LAM1620LYN3110 vs ELXZ6R3ELL562ML20M |
ELXZ6R3ETD562ML20A | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 5600uF, | 2562LAM1620LYN3110 vs ELXZ6R3ETD562ML20A |
2562LAM1620LYN411P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,5.6MF,6.3VDC,20% -TOL,20% +TOL | 2562LAM1620LYN3110 vs 2562LAM1620LYN411P |
2562LAM1620LYN911C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,5.6MF,6.3VDC,20% -TOL,20% +TOL | 2562LAM1620LYN3110 vs 2562LAM1620LYN911C |
ELXZ6R3ETD562ML20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 2562LAM1620LYN3110 vs ELXZ6R3ETD562ML20S |
8562LAM1620LYN011M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,5.6MF,6.3VDC,20% -TOL,20% +TOL | 2562LAM1620LYN3110 vs 8562LAM1620LYN011M |
UPA0J562MHD6CM | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 5600uF, | 2562LAM1620LYN3110 vs UPA0J562MHD6CM |
1562LAM1620LYN111P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,5.6MF,6.3VDC,20% -TOL,20% +TOL | 2562LAM1620LYN3110 vs 1562LAM1620LYN111P |
LXYR0JM562J20 | Luminous Town Electric Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 5600uF | 2562LAM1620LYN3110 vs LXYR0JM562J20 |
2562LAM1620LYN311C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,5.6MF,6.3VDC,20% -TOL,20% +TOL | 2562LAM1620LYN3110 vs 2562LAM1620LYN311C |