Part Details for 8561LCM1016LZ05B by Fenghua (HK) Electronics Ltd
Overview of 8561LCM1016LZ05B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 8561LCM1016LZ05B
8561LCM1016LZ05B CAD Models
8561LCM1016LZ05B Part Data Attributes
|
8561LCM1016LZ05B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8561LCM1016LZ05B
Fenghua (HK) Electronics Ltd
CAP,AL2O3,560UF,16VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Terminal Pitch | 5 mm |
Alternate Parts for 8561LCM1016LZ05B
This table gives cross-reference parts and alternative options found for 8561LCM1016LZ05B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8561LCM1016LZ05B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8561LCM1016LZ000 | CAP,AL2O3,560UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8561LCM1016LZ05B vs 8561LCM1016LZ000 |
B41858C4567M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | 8561LCM1016LZ05B vs B41858C4567M000 |
8561LCM1016LZN4D | CAP,AL2O3,560UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8561LCM1016LZ05B vs 8561LCM1016LZN4D |
B41890A4567M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 8561LCM1016LZ05B vs B41890A4567M000 |
8561LCM1016LZ04F | CAP,AL2O3,560UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8561LCM1016LZ05B vs 8561LCM1016LZ04F |
RF567M1CG16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 560uF | Man Yue Technology Holdings Ltd | 8561LCM1016LZ05B vs RF567M1CG16 |
8561LCM1016LZN1J | CAP,AL2O3,560UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8561LCM1016LZ05B vs 8561LCM1016LZN1J |
B41890A4567M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 8561LCM1016LZ05B vs B41890A4567M008 |
B41888C4567M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | 8561LCM1016LZ05B vs B41888C4567M002 |
8561LCM1016LZN5A | CAP,AL2O3,560UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8561LCM1016LZ05B vs 8561LCM1016LZN5A |