-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41858C4567M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC RADIAL 560UF 16V - Bulk (Alt: B41858C4567M000) Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1785 / $0.2503 | Buy Now |
DISTI #
B41858C4567M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 560 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: B41858C4567M000) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
871-B41858C4567M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 560uF 20% STD Leads RoHS: Compliant | 0 |
|
$0.1880 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B41858C4567M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41858C4567M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 118 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0896 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 846 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for B41858C4567M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41858C4567M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8561LCM1016LZ000 | CAP,AL2O3,560UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41858C4567M000 vs 8561LCM1016LZ000 |
8561LCM1016LZN4D | CAP,AL2O3,560UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41858C4567M000 vs 8561LCM1016LZN4D |
B41890A4567M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B41858C4567M000 vs B41890A4567M000 |
8561LCM1016LZ04F | CAP,AL2O3,560UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41858C4567M000 vs 8561LCM1016LZ04F |
8561LCM1016LZ05B | CAP,AL2O3,560UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41858C4567M000 vs 8561LCM1016LZ05B |
RF567M1CG16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 560uF | Man Yue Technology Holdings Ltd | B41858C4567M000 vs RF567M1CG16 |
8561LCM1016LZN1J | CAP,AL2O3,560UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41858C4567M000 vs 8561LCM1016LZN1J |
B41890A4567M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B41858C4567M000 vs B41890A4567M008 |
B41888C4567M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | B41858C4567M000 vs B41888C4567M002 |
8561LCM1016LZN5A | CAP,AL2O3,560UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41858C4567M000 vs 8561LCM1016LZN5A |