Part Details for LG450M0056BPF42225 by YAGEO Corporation
Overview of LG450M0056BPF42225 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LG450M0056BPF42225
LG450M0056BPF42225 CAD Models
LG450M0056BPF42225 Part Data Attributes
|
LG450M0056BPF42225
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG450M0056BPF42225
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 56uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 400 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for LG450M0056BPF42225
This table gives cross-reference parts and alternative options found for LG450M0056BPF42225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG450M0056BPF42225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELD566M450AQ1AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | LG450M0056BPF42225 vs ELD566M450AQ1AV |
2560VBM2225LHN5110 | CAP,AL2O3,56UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG450M0056BPF42225 vs 2560VBM2225LHN5110 |
MAL209457569E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LG450M0056BPF42225 vs MAL209457569E3 |
SLJ566M450S1A5Q25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 56uF, | Teapo Electronic Corporation | LG450M0056BPF42225 vs SLJ566M450S1A5Q25K |
LC450M0056BPF42225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 56uF | YAGEO Corporation | LG450M0056BPF42225 vs LC450M0056BPF42225 |
450MXC56MSN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LG450M0056BPF42225 vs 450MXC56MSN22X25 |
SLP560M450A1P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LG450M0056BPF42225 vs SLP560M450A1P3 |
2560VBM2225LHN9110 | CAP,AL2O3,56UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG450M0056BPF42225 vs 2560VBM2225LHN9110 |
566LMX450M2BC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, LEAD FREE | Cornell Dubilier Electronics Inc | LG450M0056BPF42225 vs 566LMX450M2BC |
LV450M0056BP342225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 56uF, | YAGEO Corporation | LG450M0056BPF42225 vs LV450M0056BP342225 |