Part Details for 8551401PB by Precision Monolithics Inc
Overview of 8551401PB by Precision Monolithics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8551401PB
8551401PB CAD Models
8551401PB Part Data Attributes
|
8551401PB
Precision Monolithics Inc
Buy Now
|
Compare Parts:
8551401PB
Precision Monolithics Inc
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | CERAMIC, DIP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE +/-3% | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-GDIP-T8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 5.015 V | |
Output Voltage-Min | 4.985 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 33 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 8.5 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES |
Alternate Parts for 8551401PB
This table gives cross-reference parts and alternative options found for 8551401PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8551401PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8551401PX | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, CDIP8, CERAMIC, DIP-8, Voltage Reference | Linear Technology | 8551401PB vs 8551401PX |
5962R8551401VPX | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, CDIP8, CERAMIC, DIP-8, Voltage Reference | Analog Devices Inc | 8551401PB vs 5962R8551401VPX |
8551401PX | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, CDIP8, CERAMIC, DIP-8 | Raytheon Semiconductor | 8551401PB vs 8551401PX |
REF02AZ/QMLV | REF02AZ/QMLV | Analog Devices Inc | 8551401PB vs REF02AZ/QMLV |
REF-02CP | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8 | Calogic Inc | 8551401PB vs REF-02CP |
REF-02DZ | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, CDIP8, HERMETIC SEALED, CERDIP-8, Voltage Reference | Analog Devices Inc | 8551401PB vs REF-02DZ |
8551402PA | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | 8551401PB vs 8551402PA |
REF02AZ/QMLR | REF02AZ/QMLR | Analog Devices Inc | 8551401PB vs REF02AZ/QMLR |
8551402PX | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | 8551401PB vs 8551402PX |