Logic
8550601RX
Description: HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20

Overview of 8550601RX by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 8550601RX by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8550601RX by Texas Instruments

8550601RX
Texas Instruments
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
HCT
JESD-30 Code
R-GDIP-T20
Length
24.195 mm
Logic IC Type
BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Propagation Delay (tpd)
45 ns
Qualification Status
Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Width
7.62 mm
Want to compare parts?
  1. 8550601RX
    Texas Instruments
    HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20
    VS

Alternate Parts for 8550601RX

This table gives cross-reference parts and alternative options found for 8550601RX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8550601RX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HCT245E High Speed CMOS Logic Non-Inverting Octal-Bus Transceiver with 3-State Outpus 20-PDIP -55 to 125 Texas Instruments 8550601RX vs CD74HCT245E
MC54HCT245J Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Motorola Semiconductor Products 8550601RX vs MC54HCT245J
M38510/65553SRX HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, DIP20, 0.250 X 1.0625 INCH, DIP-20 Texas Instruments 8550601RX vs M38510/65553SRX
SN74HCT245N-00 HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 Texas Instruments 8550601RX vs SN74HCT245N-00
GD54HCT245 Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Goldstar Electron Co Ltd 8550601RX vs GD54HCT245
MC54HCT245AJ Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Motorola Semiconductor Products 8550601RX vs MC54HCT245AJ
SN54HCT245J Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments 8550601RX vs SN54HCT245J
JM38510/65553BRA Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments 8550601RX vs JM38510/65553BRA
5962-8550601VRA Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments 8550601RX vs 5962-8550601VRA
74HCT245N,652 74HC(T)245 - Octal bus transceiver; 3-state DIP 20-Pin NXP Semiconductors 8550601RX vs 74HCT245N,652
Part Number Description Manufacturer Compare
8550601RX Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Harris Semiconductor 8550601RX vs 8550601RX
SN54HCT245J-00 HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 Texas Instruments 8550601RX vs SN54HCT245J-00
MC54HCT245AJ HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC 8550601RX vs MC54HCT245AJ
SN74HCT245N-00 HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 Texas Instruments 8550601RX vs SN74HCT245N-00
74HCT245N Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 Nexperia 8550601RX vs 74HCT245N
74HCT245NB IC HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver NXP Semiconductors 8550601RX vs 74HCT245NB
74HCT245N,652 74HC(T)245 - Octal bus transceiver; 3-state DIP 20-Pin NXP Semiconductors 8550601RX vs 74HCT245N,652
5962-8550601RX Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, FRIT SEALED, CERDIP-20 Harris Semiconductor 8550601RX vs 5962-8550601RX
JM38510/65553BRA Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments 8550601RX vs JM38510/65553BRA
SN54HCT245J Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments 8550601RX vs SN54HCT245J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8550601RX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8550601RX by Texas Instruments

Select Manufacturer
Which Manufacturer of 8550601RX would you like to use for your alert(s)?
  • Please alert me when 8550601RX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8550601RX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8550601RX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8550601RX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8550601RX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8550601RX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: