85479-322
Description: Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal,

Overview of 85479-322 by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 85479-322 by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 85479-322 by Amphenol Communications Solutions

85479-322
Amphenol Communications Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STANDARD: DIN 41612
Connector Type
BOARD EURO CONNECTOR
Contact Finish Termination
TIN LEAD
Contact Gender
FEMALE
DIN Conformance
YES
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mixed Contacts
YES
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
3
Terminal Pitch
2.54 mm
Termination Type
PRESS FIT
Total Number of Contacts
48
Want to compare parts?
  1. 85479-322
    Amphenol Communications Solutions
    Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal,
    VS

Alternate Parts for 85479-322

This table gives cross-reference parts and alternative options found for 85479-322. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85479-322, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIB3R00 Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, Amphenol Communications Solutions 85479-322 vs PIB3R00
8609.342.FP.91.755.000.E3 Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Wire Wrap Terminal Amphenol FCi 85479-322 vs 8609.342.FP.91.755.000.E3
8609-342-FP-96-755-000-A Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, Amphenol Communications Solutions 85479-322 vs 8609-342-FP-96-755-000-A
8609-342-FP-91-755-000-E3 Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, Amphenol Communications Solutions 85479-322 vs 8609-342-FP-91-755-000-E3
RPIU3RB Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle Amphenol FCi 85479-322 vs RPIU3RB
8609-342-FP-91-755-000-E3 Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal Amphenol FCi 85479-322 vs 8609-342-FP-91-755-000-E3
85479-622 Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal Amphenol FCi 85479-322 vs 85479-622
8609-342-FP-94-755-000-E3 Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal Amphenol FCi 85479-322 vs 8609-342-FP-94-755-000-E3
RPIGU3RB Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle Amphenol FCi 85479-322 vs RPIGU3RB
8609-342-FP-92-745-000-E3 Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, Amphenol Communications Solutions 85479-322 vs 8609-342-FP-92-745-000-E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 85479-322 by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 85479-322 by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 85479-322 would you like to use for your alert(s)?
  • Please alert me when 85479-322 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 85479-322 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 85479-322 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 85479-322 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 85479-322.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 85479-322 by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: