RPIU3RB
Description: Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle

Overview of RPIU3RB by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage Healthcare Medical Imaging

CAD Models for RPIU3RB by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RPIU3RB by Amphenol FCi

RPIU3RB
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STANDARD: DIN 41612
Body/Shell Style
RECEPTACLE
Connector Type
BOARD EURO CONNECTOR
Contact Gender
FEMALE
DIN Conformance
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
3
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
48
UL Flammability Code
94V-0
Want to compare parts?
  1. RPIU3RB
    Amphenol FCi
    Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle
    VS

Alternate Parts for RPIU3RB

This table gives cross-reference parts and alternative options found for RPIU3RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPIU3RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIB3R00 Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, Amphenol Communications Solutions RPIU3RB vs PIB3R00
8609.342.FP.91.755.000.E3 Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Wire Wrap Terminal Amphenol FCi RPIU3RB vs 8609.342.FP.91.755.000.E3
8609-342-FP-96-755-000-A Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, Amphenol Communications Solutions RPIU3RB vs 8609-342-FP-96-755-000-A
8609-342-FP-91-755-000-E3 Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, Amphenol Communications Solutions RPIU3RB vs 8609-342-FP-91-755-000-E3
8609-342-FP-91-755-000-E3 Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal Amphenol FCi RPIU3RB vs 8609-342-FP-91-755-000-E3
85479-622 Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal Amphenol FCi RPIU3RB vs 85479-622
8609-342-FP-94-755-000-E3 Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal Amphenol FCi RPIU3RB vs 8609-342-FP-94-755-000-E3
RPIGU3RB Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle Amphenol FCi RPIU3RB vs RPIGU3RB
8609-342-FP-92-745-000-E3 Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, Amphenol Communications Solutions RPIU3RB vs 8609-342-FP-92-745-000-E3
8609-342-FP-97-745-000-A Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, Amphenol Communications Solutions RPIU3RB vs 8609-342-FP-97-745-000-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RPIU3RB by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RPIU3RB by Amphenol FCi

Select Manufacturer
Which Manufacturer of RPIU3RB would you like to use for your alert(s)?
  • Please alert me when RPIU3RB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RPIU3RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RPIU3RB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RPIU3RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RPIU3RB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RPIU3RB by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: