-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12:1 Differential-to-3.3V,2.5V LVPECL Clock/Data Multiplexer, VFQFPN0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-853S012AKILFTCT-ND
|
DigiKey | IC CLK MULTIPLX 12:1 32VFQFPN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$9.4633 / $15.5300 | Buy Now |
DISTI #
853S012AKILFT
|
Avnet Americas | Multiplexer 1-Element 12:1 LVPECL 32-Pin VFQFN T/R - Tape and Reel (Alt: 853S012AKILFT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$9.2964 / $10.6140 | Buy Now |
DISTI #
972-853S012AKILFT
|
Mouser Electronics | Clock Drivers & Distribution 12:1 Differential 3V,2.5V LVPECL RoHS: Compliant | 0 |
|
$9.4600 | Order Now |
|
Future Electronics | VFQFPN 5.00X5.00X0.90 MM, 0.50MM RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$9.2800 | Buy Now |
|
Renesas Electronics America | IC CLK MULTIPLX 12:1 32VFQFPN Min Qty: 1 Container: Tape & Reel (TR) | 2500 |
|
$9.4633 / $15.5300 | Buy Now |
DISTI #
853S012AKILFT
|
Avnet Americas | Multiplexer 1-Element 12:1 LVPECL 32-Pin VFQFN T/R - Tape and Reel (Alt: 853S012AKILFT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$9.2964 / $10.6140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
853S012AKILFT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
853S012AKILFT
Renesas Electronics Corporation
12:1 Differential-to-3.3V,2.5V LVPECL Clock/Data Multiplexer, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 32 | |
Manufacturer Package Code | NLG32P1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Family | 853S | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for 853S012AKILFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 853S012AKILFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
853S012AKI | Clock Driver, 853S Series, 1 True Output(s), 0 Inverted Output(s), 5 MM X 5 MM, 0.75 MM HEIGHT, MO-220VHHD-2, VFQFN-32 | Integrated Device Technology Inc | 853S012AKILFT vs 853S012AKI |