-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Skew,1-to-5 Differential-to-2.5V,3.3V LVPECL/ECL Fanout Buffer, TSSOP74/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8566
|
Newark | Fanout Buffer, -40 To 85Deg C Rohs Compliant: Yes |Renesas 853S014AGILF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 74 |
|
$8.6000 / $10.2600 | Buy Now |
DISTI #
800-3355-5-ND
|
DigiKey | IC CLK BUFFER 2:5 2GHZ 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2 In Stock |
|
$7.0926 / $11.2000 | Buy Now |
DISTI #
853S014AGILF
|
Avnet Americas | Low Skew,1-to-5 Differential-to-2.5V,3.3V LVPECL/ECL Fanout Buffer - Rail/Tube (Alt: 853S014AGILF) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$6.7056 / $7.6560 | Buy Now |
DISTI #
972-853S014AGILF
|
Mouser Electronics | Clock Buffer SMALL SIGE ARRAY RoHS: Compliant | 0 |
|
$7.0900 / $11.2000 | Order Now |
|
Future Electronics | FANOUT BUFFER RoHS: Compliant pbFree: Yes Min Qty: 74 Package Multiple: 74 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$6.7300 / $6.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 74 Package Multiple: 74 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$6.4400 | Buy Now |
|
Renesas Electronics America | IC CLK BUFFER 2:5 2GHZ 20TSSOP Min Qty: 1 Container: Tube | 2 |
|
$7.0926 / $11.2000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 74 |
|
$10.6671 / $13.7438 | Buy Now |
DISTI #
853S014AGILF
|
Avnet Silica | Low Skew,1-to-5 Differential-to-2.5V,3.3V LVPECL/ECL Fanout Buffer (Alt: 853S014AGILF) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
853S014AGILF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
853S014AGILF
Renesas Electronics Corporation
Low Skew,1-to-5 Differential-to-2.5V,3.3V LVPECL/ECL Fanout Buffer, TSSOP74/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 20 | |
Manufacturer Package Code | PGG20 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | IT OPERATES -3.8V TO -2.375V AT ECL MODE | |
Family | 853S | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.5 ns | |
Propagation Delay (tpd) | 0.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.055 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 2000 MHz |
This table gives cross-reference parts and alternative options found for 853S014AGILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 853S014AGILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
853014BGT | Low Skew Clock Driver, 853014 Series, 5 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | 853S014AGILF vs 853014BGT |
853S014AGILFT | TSSOP-20, Reel | Integrated Device Technology Inc | 853S014AGILF vs 853S014AGILFT |
853014BGLF | Low Skew Clock Driver, 853014 Series, 5 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20 | Integrated Device Technology Inc | 853S014AGILF vs 853014BGLF |
ICS853014BGLFT | Low Skew Clock Driver, 853014 Series, 5 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20 | Integrated Device Technology Inc | 853S014AGILF vs ICS853014BGLFT |
ICS853014BG | Low Skew Clock Driver, 853014 Series, 5 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | 853S014AGILF vs ICS853014BG |
853014BG | Low Skew Clock Driver, 853014 Series, 5 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | 853S014AGILF vs 853014BG |
853S014AGILF | TSSOP-20, Tube | Integrated Device Technology Inc | 853S014AGILF vs 853S014AGILF |