Part Details for 84R7LFM0505MKN411D by Fenghua (HK) Electronics Ltd
Overview of 84R7LFM0505MKN411D by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Entertainment and Gaming
Part Details for 84R7LFM0505MKN411D
84R7LFM0505MKN411D CAD Models
84R7LFM0505MKN411D Part Data Attributes
|
84R7LFM0505MKN411D
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
84R7LFM0505MKN411D
Fenghua (HK) Electronics Ltd
CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 18 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 84R7LFM0505MKN411D
This table gives cross-reference parts and alternative options found for 84R7LFM0505MKN411D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84R7LFM0505MKN411D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84R7LFM0505MKN911C | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 84R7LFM0505MKN411D vs 84R7LFM0505MKN911C |
14R7LFM0505MKN411R | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 84R7LFM0505MKN411D vs 14R7LFM0505MKN411R |
84R7LFM0505MK04D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | 84R7LFM0505MKN411D vs 84R7LFM0505MK04D |
84R7LFM0505MKN511A | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 84R7LFM0505MKN411D vs 84R7LFM0505MKN511A |
24R7LFM0505MKN011D | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 84R7LFM0505MKN411D vs 24R7LFM0505MKN011D |
84R7LFM0505MK00J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | 84R7LFM0505MKN411D vs 84R7LFM0505MK00J |
24R7LFM0505MKN011F | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 84R7LFM0505MKN411D vs 24R7LFM0505MKN011F |
84R7LFM0505MKN111D | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 84R7LFM0505MKN411D vs 84R7LFM0505MKN111D |
S5050M4R70K5F30505 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | YAGEO Corporation | 84R7LFM0505MKN411D vs S5050M4R70K5F30505 |
UMV1H4R7MFD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 5 MML RADIAL LEADED | Nichicon Corporation | 84R7LFM0505MKN411D vs UMV1H4R7MFD1CA |