Part Details for 84R7LFM0505MKN911C by Fenghua (HK) Electronics Ltd
Overview of 84R7LFM0505MKN911C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 84R7LFM0505MKN911C
84R7LFM0505MKN911C CAD Models
84R7LFM0505MKN911C Part Data Attributes
|
84R7LFM0505MKN911C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
84R7LFM0505MKN911C
Fenghua (HK) Electronics Ltd
CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 18 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 84R7LFM0505MKN911C
This table gives cross-reference parts and alternative options found for 84R7LFM0505MKN911C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84R7LFM0505MKN911C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
14R7LFM0505MKN511C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | 84R7LFM0505MKN911C vs 14R7LFM0505MKN511C |
S5050M4R70K5FW0505 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | 84R7LFM0505MKN911C vs S5050M4R70K5FW0505 |
24R7LFM0505MKN4110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | 84R7LFM0505MKN911C vs 24R7LFM0505MKN4110 |
24R7LFM0505MKN211B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | 84R7LFM0505MKN911C vs 24R7LFM0505MKN211B |
S5050M4R70K5F10505 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | 84R7LFM0505MKN911C vs S5050M4R70K5F10505 |
84R7LFM0505MKN9110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | 84R7LFM0505MKN911C vs 84R7LFM0505MKN9110 |
84R7LFM0505MKN711F | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | 84R7LFM0505MKN911C vs 84R7LFM0505MKN711F |
S5050M4R70C2F10505 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | 84R7LFM0505MKN911C vs S5050M4R70C2F10505 |
UMV1H4R7MFD1CT | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | 84R7LFM0505MKN911C vs UMV1H4R7MFD1CT |
24R7LFM0505MKN311B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | 84R7LFM0505MKN911C vs 24R7LFM0505MKN311B |