-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C8111
|
Newark | Aluminum Electrolytic Capacitor, 47000Uf, 16V, Capacitance:47000µf, Voltage(Dc):16V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Esr:0.02Ohm Rohs Compliant: Yes |Cornell Dubilier 381LX473M016A452 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6500 | Buy Now |
DISTI #
338-2318-ND
|
DigiKey | CAP ALUM 47000UF 20% 16V SNAP TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2424 In Stock |
|
$4.4376 / $7.1100 | Buy Now |
DISTI #
598-81LX473M016A452
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 47000uF 16V 20% RoHS: Compliant | 1958 |
|
$4.4300 / $7.1100 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 47000uF ±20% - 16V - 105°C - Through Hole Snap-In - 45mm x 35mm Dia. RoHS: Compliant | 0 |
|
$4.4100 / $12.0700 | Buy Now |
DISTI #
381LX473M016A452
|
TTI | Aluminum Electrolytic Capacitors - Snap In 47000uF 16V 20% Min Qty: 1200 Package Multiple: 120 Container: Bulk | Americas - 0 |
|
$4.4400 / $4.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
381LX473M016A452
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX473M016A452
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 20 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.6015 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 5500 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for 381LX473M016A452. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX473M016A452, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECOS1CA473EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LX473M016A452 vs ECOS1CA473EA |
SLP473M016H4P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | 381LX473M016A452 vs SLP473M016H4P3A |
LGU1C473MELC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 381LX473M016A452 vs LGU1C473MELC |
2473LCM3545LHN0110 | CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX473M016A452 vs 2473LCM3545LHN0110 |
HL1C479M35045HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 381LX473M016A452 vs HL1C479M35045HA |
MALIEYH07CC547D42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 381LX473M016A452 vs MALIEYH07CC547D42K |
VP479M1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47000uF | Man Yue Technology Holdings Ltd | 381LX473M016A452 vs VP479M1C |
EKMH160VRD473MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47000uF, | Chemi-Con | 381LX473M016A452 vs EKMH160VRD473MA45S |
8473LCM3545LHN3110 | CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX473M016A452 vs 8473LCM3545LHN3110 |
MALIEYH07CC547D02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 381LX473M016A452 vs MALIEYH07CC547D02K |