Part Details for 8472LBMAB35LZN7D by Fenghua (HK) Electronics Ltd
Overview of 8472LBMAB35LZN7D by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 8472LBMAB35LZN7D
8472LBMAB35LZN7D CAD Models
8472LBMAB35LZN7D Part Data Attributes
|
8472LBMAB35LZN7D
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8472LBMAB35LZN7D
Fenghua (HK) Electronics Ltd
CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Terminal Pitch | 5 mm |
Alternate Parts for 8472LBMAB35LZN7D
This table gives cross-reference parts and alternative options found for 8472LBMAB35LZN7D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8472LBMAB35LZN7D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVZ1A472MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | 8472LBMAB35LZN7D vs UVZ1A472MHD1AA |
8472LBMAB35LZ01B | CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8472LBMAB35LZN7D vs 8472LBMAB35LZ01B |
NRSY472M10V12.5X25YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | 8472LBMAB35LZN7D vs NRSY472M10V12.5X25YF |
RJ4-10V472MI6#-GAT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | ELNA America Inc | 8472LBMAB35LZN7D vs RJ4-10V472MI6#-GAT |
NRSY472M10V12.5X25SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | 8472LBMAB35LZN7D vs NRSY472M10V12.5X25SPF |
8472LBMAB35LZ00J | CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8472LBMAB35LZN7D vs 8472LBMAB35LZ00J |
RJ4-10V472MI6#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | ELNA America Inc | 8472LBMAB35LZN7D vs RJ4-10V472MI6#-G10 |
NRWY472M10V12.5X25SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | 8472LBMAB35LZN7D vs NRWY472M10V12.5X25SPF |
MALREKB00FG447C00K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 4700 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | 8472LBMAB35LZN7D vs MALREKB00FG447C00K |
8472LBMAB35LZN1F | CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8472LBMAB35LZN7D vs 8472LBMAB35LZN1F |