Part Details for NRWY472M10V12.5X25SPF by NIC Components Corp
Overview of NRWY472M10V12.5X25SPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWY472M10V12.5X25SPF
NRWY472M10V12.5X25SPF CAD Models
NRWY472M10V12.5X25SPF Part Data Attributes
|
NRWY472M10V12.5X25SPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWY472M10V12.5X25SPF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 100 mΩ | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1350 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWY472M10V12.5X25SPF
This table gives cross-reference parts and alternative options found for NRWY472M10V12.5X25SPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWY472M10V12.5X25SPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSY472M10V12.5X25F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | NRWY472M10V12.5X25SPF vs NRSY472M10V12.5X25F3CF |
8472LBMAB35LZN00 | CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRWY472M10V12.5X25SPF vs 8472LBMAB35LZN00 |
8472LBMAB35LZ00N | CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRWY472M10V12.5X25SPF vs 8472LBMAB35LZ00N |
NRWS472M10V12.5X25SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | NRWY472M10V12.5X25SPF vs NRWS472M10V12.5X25SP7.5LLF |
UVZ1A472MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | NRWY472M10V12.5X25SPF vs UVZ1A472MHD1AA |
RD1A478M12025 | CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL | Samwha Electronics | NRWY472M10V12.5X25SPF vs RD1A478M12025 |
RJ4-10V472MI6#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | ELNA America Inc | NRWY472M10V12.5X25SPF vs RJ4-10V472MI6#-G10 |
8472LBMAB35LZ00P | CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRWY472M10V12.5X25SPF vs 8472LBMAB35LZ00P |
RD1A478M12025PL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | NRWY472M10V12.5X25SPF vs RD1A478M12025PL |
NRWS472M10V12.5X25TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWY472M10V12.5X25SPF vs NRWS472M10V12.5X25TB15MMPF |