Part Details for 8471MVAA040LKN10 by Fenghua (HK) Electronics Ltd
Overview of 8471MVAA040LKN10 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8471MVAA040LKN10
8471MVAA040LKN10 CAD Models
8471MVAA040LKN10 Part Data Attributes
|
8471MVAA040LKN10
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8471MVAA040LKN10
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Shorter Tereminal Available Upon Request | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | PCB Mount | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Terminal Pitch | 10 mm |
Alternate Parts for 8471MVAA040LKN10
This table gives cross-reference parts and alternative options found for 8471MVAA040LKN10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8471MVAA040LKN10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSR400477M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF | Maxcap Electronics Sdn Bhd | 8471MVAA040LKN10 vs LSR400477M |
8471MVAA040LKN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471MVAA040LKN10 vs 8471MVAA040LKN70 |
8471MVAA040LK040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471MVAA040LKN10 vs 8471MVAA040LK040 |
8471MVAA040LKN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471MVAA040LKN10 vs 8471MVAA040LKN00 |
8471MVAA040LK050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471MVAA040LKN10 vs 8471MVAA040LK050 |
8471MVAA040LK000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471MVAA040LKN10 vs 8471MVAA040LK000 |
8471MVAA040LKN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471MVAA040LKN10 vs 8471MVAA040LKN40 |
8471MVAA040LK070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471MVAA040LKN10 vs 8471MVAA040LK070 |