Part Details for 8471LFMAB20LZ04B by Fenghua (HK) Electronics Ltd
Overview of 8471LFMAB20LZ04B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for 8471LFMAB20LZ04B
8471LFMAB20LZ04B CAD Models
8471LFMAB20LZ04B Part Data Attributes
|
8471LFMAB20LZ04B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8471LFMAB20LZ04B
Fenghua (HK) Electronics Ltd
CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Terminal Pitch | 5 mm |
Alternate Parts for 8471LFMAB20LZ04B
This table gives cross-reference parts and alternative options found for 8471LFMAB20LZ04B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8471LFMAB20LZ04B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8471LFMAB20LZ04C | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8471LFMAB20LZ04B vs 8471LFMAB20LZ04C |
8471LFMAB20LE07E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LFMAB20LZ04B vs 8471LFMAB20LE07E |
8471LFMAB20LEN5E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LFMAB20LZ04B vs 8471LFMAB20LEN5E |
GUM1H471M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF | Gemmy Electronics Co Ltd | 8471LFMAB20LZ04B vs GUM1H471M |
8471LFMAB20LZ04P | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8471LFMAB20LZ04B vs 8471LFMAB20LZ04P |
EKME500ETE471MK20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | United Chemi-Con Inc | 8471LFMAB20LZ04B vs EKME500ETE471MK20D |
B41858C6477M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | 8471LFMAB20LZ04B vs B41858C6477M000 |
EKME500ETD471MK20N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | United Chemi-Con Inc | 8471LFMAB20LZ04B vs EKME500ETD471MK20N |
8471LFMAB20LFN0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LFMAB20LZ04B vs 8471LFMAB20LFN0A |
1471LFMAB20LEN411M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 8471LFMAB20LZ04B vs 1471LFMAB20LEN411M |