Part Details for 8471LFMAB20LZ04C by Fenghua (HK) Electronics Ltd
Overview of 8471LFMAB20LZ04C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8471LFMAB20LZ04C
8471LFMAB20LZ04C CAD Models
8471LFMAB20LZ04C Part Data Attributes
|
8471LFMAB20LZ04C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8471LFMAB20LZ04C
Fenghua (HK) Electronics Ltd
CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8471LFMAB20LZ04C
This table gives cross-reference parts and alternative options found for 8471LFMAB20LZ04C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8471LFMAB20LZ04C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8471LFMAB20LF00C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF | 8471LFMAB20LZ04C vs 8471LFMAB20LF00C |
8471LFMAB20LEN011B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | 8471LFMAB20LZ04C vs 8471LFMAB20LEN011B |
MAL215031471E3 | Vishay BCcomponents | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 470 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 8471LFMAB20LZ04C vs MAL215031471E3 |
8471LFMAB20LE05A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF | 8471LFMAB20LZ04C vs 8471LFMAB20LE05A |
1471LFMAB20LEN911P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | 8471LFMAB20LZ04C vs 1471LFMAB20LEN911P |
8471LFMAB20LE04F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF | 8471LFMAB20LZ04C vs 8471LFMAB20LE04F |
2471LFMAB20LYN311C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | 8471LFMAB20LZ04C vs 2471LFMAB20LYN311C |
1471LFMAB20LEN5110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | 8471LFMAB20LZ04C vs 1471LFMAB20LEN5110 |
8471LFMAB20LZ05M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | 8471LFMAB20LZ04C vs 8471LFMAB20LZ05M |
RJ3-50V471MI5# | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | 8471LFMAB20LZ04C vs RJ3-50V471MI5# |