Part Details for 8471LFMAB20LEN911B by Fenghua (HK) Electronics Ltd
Overview of 8471LFMAB20LEN911B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8471LFMAB20LEN911B
8471LFMAB20LEN911B CAD Models
8471LFMAB20LEN911B Part Data Attributes
|
8471LFMAB20LEN911B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8471LFMAB20LEN911B
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1660 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 8471LFMAB20LEN911B
This table gives cross-reference parts and alternative options found for 8471LFMAB20LEN911B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8471LFMAB20LEN911B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8471LFMAB20LZ04C | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8471LFMAB20LEN911B vs 8471LFMAB20LZ04C |
2471LFMAB20LEN311M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 8471LFMAB20LEN911B vs 2471LFMAB20LEN311M |
1471LFMAB20LYN011M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LFMAB20LEN911B vs 1471LFMAB20LYN011M |
NRSZ471M50V12.5X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | 8471LFMAB20LEN911B vs NRSZ471M50V12.5X20SPF |
1471LFMAB20LYN711M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LFMAB20LEN911B vs 1471LFMAB20LYN711M |
8471LFMAB20LYN3110 | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8471LFMAB20LEN911B vs 8471LFMAB20LYN3110 |
UKT1H471MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 8471LFMAB20LEN911B vs UKT1H471MHD |
8471LFMAB20LZ01B | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8471LFMAB20LEN911B vs 8471LFMAB20LZ01B |
RJ3-50V471MI5#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | 8471LFMAB20LEN911B vs RJ3-50V471MI5#-F |
1471LFMAB20LEN511P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 8471LFMAB20LEN911B vs 1471LFMAB20LEN511P |