Part Details for NRSZC471M25V8X20TB by NIC Components Corp
Overview of NRSZC471M25V8X20TB by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSZC471M25V8X20TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSZC471M25V8X20TB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 25 V, ? 20%, 3000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: NRSZC471M25V8X20TB) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
$0.1954 / $0.2072 | Buy Now |
DISTI #
NRSZC471M25V8X20TB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 25 V, ? 20%, 3000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: NRSZC471M25V8X20TB) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
$0.1954 / $0.2072 | Buy Now |
Part Details for NRSZC471M25V8X20TB
NRSZC471M25V8X20TB CAD Models
NRSZC471M25V8X20TB Part Data Attributes
|
NRSZC471M25V8X20TB
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSZC471M25V8X20TB
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box; Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 3.5 mm |
Alternate Parts for NRSZC471M25V8X20TB
This table gives cross-reference parts and alternative options found for NRSZC471M25V8X20TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZC471M25V8X20TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1471LDM0820LYN411C | CAP,AL2O3,470UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSZC471M25V8X20TB vs 1471LDM0820LYN411C |
1471LDM0820LYN9110 | CAP,AL2O3,470UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSZC471M25V8X20TB vs 1471LDM0820LYN9110 |
8471LDM0820LYN711B | CAP,AL2O3,470UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSZC471M25V8X20TB vs 8471LDM0820LYN711B |
8471LDM0820LYN1110 | CAP,AL2O3,470UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSZC471M25V8X20TB vs 8471LDM0820LYN1110 |
1471LDM0820LYN511M | CAP,AL2O3,470UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSZC471M25V8X20TB vs 1471LDM0820LYN511M |
2471LDM0820LYN911M | CAP,AL2O3,470UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSZC471M25V8X20TB vs 2471LDM0820LYN911M |
NRSZC471M25V8X20TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | NRSZC471M25V8X20TB vs NRSZC471M25V8X20TBSTF |
1471LDM0820LYN311B | CAP,AL2O3,470UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSZC471M25V8X20TB vs 1471LDM0820LYN311B |
2471LDM0820LYN911C | CAP,AL2O3,470UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSZC471M25V8X20TB vs 2471LDM0820LYN911C |
NRSX471M25V8X20TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NRSZC471M25V8X20TB vs NRSX471M25V8X20TR |