Part Details for 8470MDMAB25RT070 by Fenghua (HK) Electronics Ltd
Overview of 8470MDMAB25RT070 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8470MDMAB25RT070
8470MDMAB25RT070 CAD Models
8470MDMAB25RT070 Part Data Attributes
|
8470MDMAB25RT070
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8470MDMAB25RT070
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8470MDMAB25RT070
This table gives cross-reference parts and alternative options found for 8470MDMAB25RT070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8470MDMAB25RT070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470MDMAB25RTN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470MDMAB25RT070 vs 8470MDMAB25RTN50 |
2470MDMAB25RXN911B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 8470MDMAB25RT070 vs 2470MDMAB25RXN911B |
8470MDMAB25RYN211B | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470MDMAB25RT070 vs 8470MDMAB25RYN211B |
8470MDMAB25RXN4M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470MDMAB25RT070 vs 8470MDMAB25RXN4M |
2470MDMAB25RFN111B | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470MDMAB25RT070 vs 2470MDMAB25RFN111B |
1470MDMAB25RFN711M | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470MDMAB25RT070 vs 1470MDMAB25RFN711M |
2470MDMAB25LEN111M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 8470MDMAB25RT070 vs 2470MDMAB25LEN111M |
8470MDMAB25RFN3110 | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470MDMAB25RT070 vs 8470MDMAB25RFN3110 |
8470MDMAB25LEN011B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 8470MDMAB25RT070 vs 8470MDMAB25LEN011B |
8470MDMAB25RAN211P | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470MDMAB25RT070 vs 8470MDMAB25RAN211P |