Part Details for 2470MDMAB25RFN111B by Fenghua (HK) Electronics Ltd
Overview of 2470MDMAB25RFN111B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2470MDMAB25RFN111B
2470MDMAB25RFN111B CAD Models
2470MDMAB25RFN111B Part Data Attributes
|
2470MDMAB25RFN111B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2470MDMAB25RFN111B
Fenghua (HK) Electronics Ltd
CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 720 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 2470MDMAB25RFN111B
This table gives cross-reference parts and alternative options found for 2470MDMAB25RFN111B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2470MDMAB25RFN111B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2470MDMAB25RAN011C | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2470MDMAB25RFN111B vs 2470MDMAB25RAN011C |
1470MDMAB25LEN111M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 2470MDMAB25RFN111B vs 1470MDMAB25LEN111M |
2470MDMAB25LEN411C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 2470MDMAB25RFN111B vs 2470MDMAB25LEN411C |
2470MDMAB25RTN511M | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2470MDMAB25RFN111B vs 2470MDMAB25RTN511M |
1470MDMAB25RXN511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 2470MDMAB25RFN111B vs 1470MDMAB25RXN511B |
1470MDMAB25RYN211C | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2470MDMAB25RFN111B vs 1470MDMAB25RYN211C |
2470MDMAB25RTN411B | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2470MDMAB25RFN111B vs 2470MDMAB25RTN411B |
8470MDMAB25RAN211C | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2470MDMAB25RFN111B vs 8470MDMAB25RAN211C |
NRBX470M250V12.5X25TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 2470MDMAB25RFN111B vs NRBX470M250V12.5X25TB15MMPF |
2470MDMAB25RYN011P | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2470MDMAB25RFN111B vs 2470MDMAB25RYN011P |