Part Details for 1470LEMAA07SSN111M by Fenghua (HK) Electronics Ltd
Overview of 1470LEMAA07SSN111M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 1470LEMAA07SSN111M
1470LEMAA07SSN111M CAD Models
1470LEMAA07SSN111M Part Data Attributes
|
1470LEMAA07SSN111M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1470LEMAA07SSN111M
Fenghua (HK) Electronics Ltd
CAP,AL2O3,47UF,35VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 72 mA |
Alternate Parts for 1470LEMAA07SSN111M
This table gives cross-reference parts and alternative options found for 1470LEMAA07SSN111M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1470LEMAA07SSN111M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470LEMAA07SSN711B | CAP,AL2O3,47UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1470LEMAA07SSN111M vs 8470LEMAA07SSN711B |
2470LEMAA07SSN211J | CAP,AL2O3,47UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1470LEMAA07SSN111M vs 2470LEMAA07SSN211J |
1470LEMAA07SSN011M | CAP,AL2O3,47UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1470LEMAA07SSN111M vs 1470LEMAA07SSN011M |
1470LEMAA07SSN311F | CAP,AL2O3,47UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1470LEMAA07SSN111M vs 1470LEMAA07SSN311F |
8470LEMAA07SSN7A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 1470LEMAA07SSN111M vs 8470LEMAA07SSN7A |
8470LEMAA07SSN911C | CAP,AL2O3,47UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1470LEMAA07SSN111M vs 8470LEMAA07SSN911C |
8470LEMAA07SS00N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 1470LEMAA07SSN111M vs 8470LEMAA07SS00N |
8470LEMAA07SSN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 1470LEMAA07SSN111M vs 8470LEMAA07SSN00 |
UTLL47M35CF26.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | 1470LEMAA07SSN111M vs UTLL47M35CF26.3X7 |
8470LEMAA07SS01E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 1470LEMAA07SSN111M vs 8470LEMAA07SS01E |