84701-115CT
Description: Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle

Overview of 84701-115CT by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
87849-115CTLF Amphenol Communications Solutions Rib-Cage® ,Board-To-Board Connector, Surface Mount Vertical Shrouded PCB Header, 30 Positions, Plain Mounting style.
87409-115CT Amphenol Communications Solutions Rib-Cage® ,Board-To-Board Connector, Surface Mount Vertical Shrouded PCB Header, 30 Positions, Locator Mounting style.
10067847-011RLF Amphenol Communications Solutions SD card reader Push - Push Type

CAD Models for 84701-115CT by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 84701-115CT by Amphenol FCi

84701-115CT
Amphenol FCi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
Additional Feature
POLARIZED
Body Breadth
0.225 inch
Body Depth
0.298 inch
Body Length
0.872 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
25 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
800VAC V
Durability
200 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.112 N
Insulation Resistance
50000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYETHYLENE
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
130 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.175 mm
Plating Thickness
30u inch
Rated Current (Signal)
1 A
Reference Standard
UL, CSA
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
30
UL Flammability Code
94V-0
Withdrawl Force-Min
.0973 N
Want to compare parts?
  1. 84701-115CT
    Amphenol FCi
    Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
    VS

Alternate Parts for 84701-115CT

This table gives cross-reference parts and alternative options found for 84701-115CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84701-115CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
84701-115CTLF Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE Amphenol FCi 84701-115CT vs 84701-115CTLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 84701-115CT by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 84701-115CT by Amphenol FCi

Select Manufacturer
Which Manufacturer of 84701-115CT would you like to use for your alert(s)?
  • Please alert me when 84701-115CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 84701-115CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 84701-115CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 84701-115CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 84701-115CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 84701-115CT by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: