Part Details for 84600-629H by Amphenol Communications Solutions
Overview of 84600-629H by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for 84600-629H
84600-629H CAD Models
84600-629H Part Data Attributes
|
84600-629H
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
84600-629H
Amphenol Communications Solutions
Board Connector, 87 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 87 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 84600-629H
This table gives cross-reference parts and alternative options found for 84600-629H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84600-629H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78535-429 | Board Connector, 87 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 84600-629H vs 78535-429 |
78536-429HLF | Board Connector, 87 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 84600-629H vs 78536-429HLF |
50779-A29S | Board Connector, 87 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 84600-629H vs 50779-A29S |
95154-229TLF | Board Connector, 87 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 84600-629H vs 95154-229TLF |
68702-329 | Board Connector, 87 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 84600-629H vs 68702-329 |
M55302/169B292 | Board Connector, 87 Contact(s), 3 Row(s), Male, Crimp Terminal | Amphenol Corporation | 84600-629H vs M55302/169B292 |
84600-529HLF | Board Connector, 87 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 84600-629H vs 84600-529HLF |
78537-629 | Board Connector, 87 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 84600-629H vs 78537-629 |
69194-529 | Board Connector, 87 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 84600-629H vs 69194-529 |
95660-329HLF | Board Connector, 87 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 84600-629H vs 95660-329HLF |