Part Details for 78536-429HLF by Amphenol Communications Solutions
Overview of 78536-429HLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68024-429HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 29 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 3.81 mm (0.15in) Tail. | |
68488-429HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 29 Positions, 2.54 mm Pitch, Right Angle, 5.84 mm (0.23 in.) Mating, 4.57 mm (0.18 in.) Tail | |
68002-429HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 29 Positions, 2.54 mm (0.100in) Pitch. |
Part Details for 78536-429HLF
78536-429HLF CAD Models
78536-429HLF Part Data Attributes
|
78536-429HLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
78536-429HLF
Amphenol Communications Solutions
Board Connector, 87 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (100) OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 87 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 78536-429HLF
This table gives cross-reference parts and alternative options found for 78536-429HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78536-429HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91278-129 | Board Connector, 87 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 78536-429HLF vs 91278-129 |
9451808780 | Board Connector, 87 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 78536-429HLF vs 9451808780 |
95660-529HLF | Board Connector, 87 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 78536-429HLF vs 95660-529HLF |
50006-3029G | Board Connector, 87 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 78536-429HLF vs 50006-3029G |
95155-229 | Board Connector, 87 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 78536-429HLF vs 95155-229 |
84977-629HLF | Board Connector, 87 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 78536-429HLF vs 84977-629HLF |
84977-329HLF | Board Connector, 87 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 78536-429HLF vs 84977-329HLF |
54103-T10-29 | Board Connector, 87 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 78536-429HLF vs 54103-T10-29 |
69194-229HLF | Board Connector, 87 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 78536-429HLF vs 69194-229HLF |
94512087130 | Board Connector, 87 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 78536-429HLF vs 94512087130 |