Part Details for 84553-191LF by Amphenol FCi
Overview of 84553-191LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84553-191LF | Amphenol Communications Solutions | 300 Position BGA Receptacle, 8mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
84553-091LF | Amphenol Communications Solutions | 300 Position BGA Receptacle, 8mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
84553-001 | Amphenol Communications Solutions | 300 Position BGA Receptacle, 8mm Component Height, 1.27mm x 1.27mm Array |
Part Details for 84553-191LF
84553-191LF CAD Models
84553-191LF Part Data Attributes
|
84553-191LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
84553-191LF
Amphenol FCi
Board Stacking Connector, 300 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Locking, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.647 inch | |
Body Depth | 0.289 inch | |
Body Length | 1.665 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 10 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 1.27 mm | |
Total Number of Contacts | 300 |
Alternate Parts for 84553-191LF
This table gives cross-reference parts and alternative options found for 84553-191LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84553-191LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84553-191 | Board Stacking Connector, 300 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Locking, Plug | Amphenol FCi | 84553-191LF vs 84553-191 |
84553-001LF | Board Stacking Connector, 300 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT | Amphenol FCi | 84553-191LF vs 84553-001LF |
84553-091 | Board Stacking Connector, 300 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Locking, Plug | Amphenol FCi | 84553-191LF vs 84553-091 |
84553-201LF | Board Stacking Connector, 300 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT | Amphenol FCi | 84553-191LF vs 84553-201LF |
84553-101 | Board Stacking Connector, 300 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Amphenol FCi | 84553-191LF vs 84553-101 |
84553-101LF | Board Stacking Connector, 300 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT | Amphenol FCi | 84553-191LF vs 84553-101LF |
84553-A01 | Board Stacking Connector, 300 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Locking, Plug | Amphenol FCi | 84553-191LF vs 84553-A01 |
84553-201LF | 300 Position BGA Receptacle, 8mm Component Height, 1.27mm x 1.27mm Array, Lead-free | Amphenol Communications Solutions | 84553-191LF vs 84553-201LF |
84553-093LF | Board Stacking Connector | Amphenol FCi | 84553-191LF vs 84553-093LF |
84553-291 | Board Stacking Connector, 300 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Locking, Plug | Amphenol FCi | 84553-191LF vs 84553-291 |