Part Details for 84553-093LF by Amphenol FCi
Overview of 84553-093LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84553-091LF | Amphenol Communications Solutions | 300 Position BGA Receptacle, 8mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
84553-001 | Amphenol Communications Solutions | 300 Position BGA Receptacle, 8mm Component Height, 1.27mm x 1.27mm Array | |
84553-201LF | Amphenol Communications Solutions | 300 Position BGA Receptacle, 8mm Component Height, 1.27mm x 1.27mm Array, Lead-free |
Part Details for 84553-093LF
84553-093LF CAD Models
84553-093LF Part Data Attributes
Alternate Parts for 84553-093LF
This table gives cross-reference parts and alternative options found for 84553-093LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84553-093LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84553-191 | Board Stacking Connector, 300 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Locking, Plug | Amphenol FCi | 84553-093LF vs 84553-191 |
84553-001LF | Board Stacking Connector, 300 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT | Amphenol FCi | 84553-093LF vs 84553-001LF |
84553-091 | Board Stacking Connector, 300 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Locking, Plug | Amphenol FCi | 84553-093LF vs 84553-091 |
84553-201LF | Board Stacking Connector, 300 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT | Amphenol FCi | 84553-093LF vs 84553-201LF |
84553-101 | Board Stacking Connector, 300 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Amphenol FCi | 84553-093LF vs 84553-101 |
84553-101LF | Board Stacking Connector, 300 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT | Amphenol FCi | 84553-093LF vs 84553-101LF |
84553-A01 | Board Stacking Connector, 300 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Locking, Plug | Amphenol FCi | 84553-093LF vs 84553-A01 |
84553-201LF | 300 Position BGA Receptacle, 8mm Component Height, 1.27mm x 1.27mm Array, Lead-free | Amphenol Communications Solutions | 84553-093LF vs 84553-201LF |
84553-291 | Board Stacking Connector, 300 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Locking, Plug | Amphenol FCi | 84553-093LF vs 84553-291 |
84553-001LF | 300 Position BGA Receptacle, 8mm Component Height, 1.27mm x 1.27mm Array, Lead-free | Amphenol Communications Solutions | 84553-093LF vs 84553-001LF |