-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(84534-7) 1.25MM FFC POST PLATED V 7P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4902
|
Newark | Ffc & Fpc Connectors 1.25Mm Ffc Post Plated V 7P |Amp Te Connectivity 84534-7 RoHS: Not Compliant Min Qty: 10400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2180 | Buy Now |
DISTI #
2266-84534-7-ND
|
DigiKey | CONN FFC VERT 7POS 1.25MM PCB Min Qty: 400 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
9481 In Stock |
|
$0.1950 | Buy Now |
DISTI #
84534-7-ND
|
DigiKey | CONN FFC VERT 7POS 1.25MM PCB Min Qty: 400 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1596 | Buy Now |
DISTI #
84534-7
|
Avnet Americas | Conn FFC Connector SKT 7 POS 2.5mm Solder ST Thru-Hole Tray - Trays (Alt: 84534-7) RoHS: Compliant Min Qty: 20800 Package Multiple: 2600 Lead time: 9 Weeks, 4 Days Container: Tray | 0 |
|
$0.1532 | Buy Now |
DISTI #
571-84534-7
|
Mouser Electronics | FFC & FPC Connectors 1.25MM FFC POST PLATED V 7P RoHS: Compliant | 0 |
|
$0.1590 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20800 Package Multiple: 2600 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.1503 | Buy Now |
DISTI #
AMP84534-7
|
Heilind Electronics | 1.25MM FFC POST PLATED V 7P | Americas - 0 in Stock |
|
$0.1827 / $0.1906 | Buy Now |
|
Onlinecomponents.com | 1.25MM FFC POST PLATED V 7P RoHS: Compliant |
9481 Partner Stock |
|
$0.1571 / $0.1921 | Buy Now |
|
Bristol Electronics | 13000 |
|
RFQ | ||
|
Quest Components | 10400 |
|
$0.1382 / $0.9210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
84534-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
84534-7
TE Connectivity
(84534-7) 1.25MM FFC POST PLATED V 7P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.189 inch | |
Body Depth | 0.307 inch | |
Body Length | 0.492 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.49u inch | |
Rated Current (Signal) | 1 A | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |
This table gives cross-reference parts and alternative options found for 84534-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84534-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84982-7 | FFC/FPC Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Natural Insulator | TE Connectivity | 84534-7 vs 84982-7 |
84533-7 | FFC/FPC Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, White Insulator | TE Connectivity | 84534-7 vs 84533-7 |
84983-7 | FFC/FPC Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, White Insulator | TE Connectivity | 84534-7 vs 84983-7 |
84534-7 | FFC/FPC Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Solder Terminal, White Insulator | TE Connectivity | 84534-7 vs 84534-7 |