Part Details for 84500-102 by Amphenol FCi
Overview of 84500-102 by Amphenol FCi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84500-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG84500-102
|
Heilind Electronics | MEG-ARRAY 300 POS PLUG,- 0MM, | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | 216 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 300 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | 206 |
|
$6.4975 / $11.3000 | Buy Now |
|
Quest Components | 300 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | 172 |
|
$4.6250 / $7.5000 | Buy Now |
|
Quest Components | 300 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | 48 |
|
$10.4525 / $12.7125 | Buy Now |
|
Quest Components | 300 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | 17 |
|
$11.3000 / $12.7125 | Buy Now |
DISTI #
BRG84500-102
|
Interstate Connecting Components | MEG-ARRAY 300 POS PLUG,- 0MM, | 0 |
|
Buy Now |
Part Details for 84500-102
84500-102 CAD Models
84500-102 Part Data Attributes:
|
84500-102
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
84500-102
Amphenol FCi
Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.683 inch | |
Body Depth | 0.153 inch | |
Body Length | 1.736 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 10 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 300 |
Alternate Parts for 84500-102
This table gives cross-reference parts and alternative options found for 84500-102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84500-102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84500-202LF | 300 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free | Amphenol Communications Solutions | 84500-102 vs 84500-202LF |
84500-A02LF | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug, LEAD FREE | Amphenol FCi | 84500-102 vs 84500-A02LF |
84500-102LF | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug, ROHS COMPLIANT | Amphenol FCi | 84500-102 vs 84500-102LF |
84500-A02LF | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug, LEAD FREE | Amphenol Communications Solutions | 84500-102 vs 84500-A02LF |
84500-202LF | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug, ROHS COMPLIANT | Amphenol FCi | 84500-102 vs 84500-202LF |
84500-102LF | 300 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free | Amphenol Communications Solutions | 84500-102 vs 84500-102LF |