There are no models available for this part yet.
Overview of 84500-A02LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9684-500EBZ | Analog Devices | 14Bit dual 500 MSPS ADC Eval b | |
AD9484-500EBZ | Analog Devices | 8 Bit 500 Msps 1.8V ADC | |
AD6684-500EBZ | Analog Devices | Eval Bd for AD6684-500 |
CAD Models for 84500-A02LF by Amphenol FCi
Part Data Attributes for 84500-A02LF by Amphenol FCi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.683 inch
|
Body Depth
|
0.153 inch
|
Body Length
|
1.736 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL
|
Contact Finish Termination
|
TIN SILVER COPPER
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
RECTANGULAR
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e1
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.05 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
10
|
Number of Rows Loaded
|
10
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
1.27 mm
|
Plating Thickness
|
30u inch
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
300
|
Alternate Parts for 84500-A02LF
This table gives cross-reference parts and alternative options found for 84500-A02LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84500-A02LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84500-292LF | 300 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free | Amphenol Communications Solutions | 84500-A02LF vs 84500-292LF |
84500-202LF | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug, ROHS COMPLIANT | Amphenol FCi | 84500-A02LF vs 84500-202LF |
84500-192 | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug, | Amphenol FCi | 84500-A02LF vs 84500-192 |
84500-102LF | 300 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free | Amphenol Communications Solutions | 84500-A02LF vs 84500-102LF |
84500-002LF | 300 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free | Amphenol Communications Solutions | 84500-A02LF vs 84500-002LF |
84500-292 | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug, | Amphenol FCi | 84500-A02LF vs 84500-292 |
84500-092 | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug, | Amphenol FCi | 84500-A02LF vs 84500-092 |
84500-092LF | 300 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free | Amphenol Communications Solutions | 84500-A02LF vs 84500-092LF |
84500-A02 | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug, | Amphenol Communications Solutions | 84500-A02LF vs 84500-A02 |
84500-002LF | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug, ROHS COMPLIANT | Amphenol FCi | 84500-A02LF vs 84500-002LF |