Part Details for 84500-092 by Amphenol FCi
Overview of 84500-092 by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84500-092
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG84500-092
|
Heilind Electronics | MEG-ARRAY, 300 POS PLUG,-0MM. | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG84500-092
|
Interstate Connecting Components | MEG-ARRAY, 300 POS PLUG,-0MM. | 0 |
|
Buy Now |
Part Details for 84500-092
84500-092 CAD Models
84500-092 Part Data Attributes:
|
84500-092
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
84500-092
Amphenol FCi
Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.683 inch | |
Body Depth | 0.153 inch | |
Body Length | 1.736 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 10 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 15u inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 300 |
Alternate Parts for 84500-092
This table gives cross-reference parts and alternative options found for 84500-092. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84500-092, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84500-202LF | 300 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free | Amphenol Communications Solutions | 84500-092 vs 84500-202LF |
84500-A02LF | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug, LEAD FREE | Amphenol FCi | 84500-092 vs 84500-A02LF |
84500-102LF | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug, ROHS COMPLIANT | Amphenol FCi | 84500-092 vs 84500-102LF |
84500-A02LF | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug, LEAD FREE | Amphenol Communications Solutions | 84500-092 vs 84500-A02LF |
84500-202LF | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug, ROHS COMPLIANT | Amphenol FCi | 84500-092 vs 84500-202LF |
84500-102LF | 300 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free | Amphenol Communications Solutions | 84500-092 vs 84500-102LF |