Part Details for 844003BG-01LFT by Integrated Device Technology Inc
Overview of 844003BG-01LFT by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 844003BG-01LFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 10974 |
|
RFQ |
Part Details for 844003BG-01LFT
844003BG-01LFT CAD Models
844003BG-01LFT Part Data Attributes
|
844003BG-01LFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
844003BG-01LFT
Integrated Device Technology Inc
TSSOP-24, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 X 7.80 MM, 0.92MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | EJG24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 680 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 27.2 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 844003BG-01LFT
This table gives cross-reference parts and alternative options found for 844003BG-01LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 844003BG-01LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
844003BG-01LF | TSSOP-24, Tube | Integrated Device Technology Inc | 844003BG-01LFT vs 844003BG-01LF |
ICS840022AKI-02LF | Clock Generator, 125MHz, 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, MO-220, VFQFN-16 | Integrated Device Technology Inc | 844003BG-01LFT vs ICS840022AKI-02LF |
840022AGLF | Clock Generator, 125MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-8 | Integrated Device Technology Inc | 844003BG-01LFT vs 840022AGLF |
ICS840024AGI | Clock Generator, 125MHz, PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | 844003BG-01LFT vs ICS840024AGI |
840004AG-11LFT | TSSOP-20, Reel | Integrated Device Technology Inc | 844003BG-01LFT vs 840004AG-11LFT |
840022AKI-02LF | VFQFPN-16, Tube | Integrated Device Technology Inc | 844003BG-01LFT vs 840022AKI-02LF |
8T49N242-DDDNLGI8 | Clock Generator, 1000MHz, CMOS, 6 X 6 MM, ROHS COMPLIANT, MO-220VJJC-3, VFQFN-40 | Integrated Device Technology Inc | 844003BG-01LFT vs 8T49N242-DDDNLGI8 |
840004AG-11 | Clock Generator, 140MHz, CMOS, PDSO20 | Renesas Electronics Corporation | 844003BG-01LFT vs 840004AG-11 |
840022AG | Clock Generator, CMOS, PDSO8 | Renesas Electronics Corporation | 844003BG-01LFT vs 840022AG |
840022AGLFT | Clock Generator, 125MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-8 | Integrated Device Technology Inc | 844003BG-01LFT vs 840022AGLFT |