Part Details for 8413208YA by Pyramid Semiconductor Corporation
Overview of 8413208YA by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8413208YA
8413208YA CAD Models
8413208YA Part Data Attributes
|
8413208YA
Pyramid Semiconductor Corporation
Buy Now
|
Compare Parts:
8413208YA
Pyramid Semiconductor Corporation
Standard SRAM, 4KX1, 120ns, CMOS, CDIP18,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Package Description | QCCN, LCC20,.3X.43 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-XQCC-N20 | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.3X.43 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for 8413208YA
This table gives cross-reference parts and alternative options found for 8413208YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8413208YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM4-65767BN-5 | Standard SRAM, 16KX1, 50ns, CMOS, CQCC20 | Matra MHS | 8413208YA vs HM4-65767BN-5 |
HM4-65767BN/883 | Standard SRAM, 16KX1, 50ns, CMOS, CQCC20 | Matra MHS | 8413208YA vs HM4-65767BN/883 |
HM4-65767BN/883 | Standard SRAM | Atmel Corporation | 8413208YA vs HM4-65767BN/883 |
HM4-65767BN-2 | Standard SRAM | Atmel Corporation | 8413208YA vs HM4-65767BN-2 |
IMS1403N-55M | 16KX1 STANDARD SRAM, 50ns, CQCC20, CERAMIC, LCC-20 | STMicroelectronics | 8413208YA vs IMS1403N-55M |
8413208YX | 16KX1 STANDARD SRAM, 55ns, QCC20, 0.440 X 0.305 INCH, 0.120 INCH HEIGHT, LCC-20 | STMicroelectronics | 8413208YA vs 8413208YX |
HM4-65767BNDB | Standard SRAM, 16KX1, 50ns, CMOS, CQCC20 | Matra MHS | 8413208YA vs HM4-65767BNDB |
HM4-65767BN-2 | Standard SRAM, 16KX1, 50ns, CMOS, CQCC20 | Matra MHS | 8413208YA vs HM4-65767BN-2 |