8413208YA by:

Standard SRAM, 4KX1, 120ns, CMOS, CDIP18,

Part Details for 8413208YA by Pyramid Semiconductor Corporation

Overview of 8413208YA by Pyramid Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 8413208YA

8413208YA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

8413208YA Part Data Attributes

8413208YA Pyramid Semiconductor Corporation
Buy Now
Compare Parts:
8413208YA Pyramid Semiconductor Corporation Standard SRAM, 4KX1, 120ns, CMOS, CDIP18,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer PYRAMID SEMICONDUCTOR CORP
Package Description QCCN, LCC20,.3X.43
Reach Compliance Code compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Access Time-Max 120 ns
I/O Type SEPARATE
JESD-30 Code R-XQCC-N20
Memory Density 4096 bit
Memory IC Type STANDARD SRAM
Memory Width 1
Number of Functions 1
Number of Terminals 18
Number of Words 4096 words
Number of Words Code 4000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 4KX1
Output Characteristics 3-STATE
Package Body Material CERAMIC, GLASS-SEALED
Package Code QCCN
Package Equivalence Code LCC20,.3X.43
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Standby Voltage-Min 4.5 V
Supply Current-Max 0.1 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL

Alternate Parts for 8413208YA

This table gives cross-reference parts and alternative options found for 8413208YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8413208YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HM4-65767BN-5 Standard SRAM, 16KX1, 50ns, CMOS, CQCC20 Matra MHS 8413208YA vs HM4-65767BN-5
HM4-65767BN/883 Standard SRAM, 16KX1, 50ns, CMOS, CQCC20 Matra MHS 8413208YA vs HM4-65767BN/883
HM4-65767BN/883 Standard SRAM Atmel Corporation 8413208YA vs HM4-65767BN/883
HM4-65767BN-2 Standard SRAM Atmel Corporation 8413208YA vs HM4-65767BN-2
IMS1403N-55M 16KX1 STANDARD SRAM, 50ns, CQCC20, CERAMIC, LCC-20 STMicroelectronics 8413208YA vs IMS1403N-55M
8413208YX 16KX1 STANDARD SRAM, 55ns, QCC20, 0.440 X 0.305 INCH, 0.120 INCH HEIGHT, LCC-20 STMicroelectronics 8413208YA vs 8413208YX
HM4-65767BNDB Standard SRAM, 16KX1, 50ns, CMOS, CQCC20 Matra MHS 8413208YA vs HM4-65767BNDB
HM4-65767BN-2 Standard SRAM, 16KX1, 50ns, CMOS, CQCC20 Matra MHS 8413208YA vs HM4-65767BN-2
Part Number Description Manufacturer Compare
FT6167L-15CMB Standard SRAM, 16KX1, 15ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 Force Technologies Ltd 8413208YA vs FT6167L-15CMB
M38510/24501BVA Standard SRAM, 4KX1, 120ns, CMOS, 0.250 X 0.9375 INCH, DIP-18 Harris Semiconductor 8413208YA vs M38510/24501BVA
P4C148-15PMB Standard SRAM, 1KX4, 10ns, CMOS, PDIP18, 0.0300 INCH, PLASTIC, DIP-18 Pyramid Semiconductor Corporation 8413208YA vs P4C148-15PMB
P4C167-15CMB Standard SRAM, 16KX1, 15ns, CMOS, CDIP20, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20 Pyramid Semiconductor Corporation 8413208YA vs P4C167-15CMB
FT6167L-20CM Standard SRAM, 16KX1, 20ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 Force Technologies Ltd 8413208YA vs FT6167L-20CM
P4C167L-45CM Standard SRAM, 16KX1, 45ns, CMOS, CDIP20, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20 Pyramid Semiconductor Corporation 8413208YA vs P4C167L-45CM
P4C167-20JC Standard SRAM, 16KX1, 20ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Pyramid Semiconductor Corporation 8413208YA vs P4C167-20JC
FT7C148-35KMB Standard SRAM, 1KX4, 35ns, CMOS, CDFP18, DFP-18 Force Technologies Ltd 8413208YA vs FT7C148-35KMB
P4C149-15PM Standard SRAM, 1KX4, 10ns, CMOS, PDIP18, 0.0300 INCH, PLASTIC, DIP-18 Pyramid Semiconductor Corporation 8413208YA vs P4C149-15PM
P4C167-20LM Standard SRAM, 16KX1, 20ns, CMOS, CQCC20, CERAMIC, LCC-20 Pyramid Semiconductor Corporation 8413208YA vs P4C167-20LM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8413208YA by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8413208YA by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 8413208YA would you like to use for your alert(s)?
  • Please alert me when 8413208YA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8413208YA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8413208YA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8413208YA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8413208YA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8413208YA by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: