Part Details for 8413206YA by Integrated Device Technology Inc
Overview of 8413206YA by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8413206YA | Renesas Electronics Corporation | 16K(16KX1)CMOS STATIC RAM |
Part Details for 8413206YA
8413206YA CAD Models
8413206YA Part Data Attributes
|
8413206YA
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8413206YA
Integrated Device Technology Inc
LCC-20, Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Manufacturer Package Code | LZ20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
kg CO2e/kg | 12 | |
Average Weight (mg) | 352 | |
CO2e (mg) | 4224 | |
Category CO2 Kg | 12 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2021-01-19 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 10.8585 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX1 | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 7.366 mm |
Alternate Parts for 8413206YA
This table gives cross-reference parts and alternative options found for 8413206YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8413206YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C167L-25LM | Standard SRAM, 16KX1, 25ns, CMOS, CQCC20, CERAMIC, LCC-20 | Pyramid Semiconductor Corporation | 8413206YA vs P4C167L-25LM |
P4C167L-25LMB | Standard SRAM, 16KX1, 25ns, CMOS, CQCC20, CERAMIC, LCC-20 | Pyramid Semiconductor Corporation | 8413206YA vs P4C167L-25LMB |
8413207YX | 16KX1 STANDARD SRAM, 25ns, QCC20 | Texas Instruments | 8413206YA vs 8413207YX |
HM4-65767BH-2 | Standard SRAM, 16KX1, 25ns, CMOS, CQCC20 | Matra MHS | 8413206YA vs HM4-65767BH-2 |
HM4-65767BH/883 | Standard SRAM, 16KX1, 25ns, CMOS, CQCC20 | Matra MHS | 8413206YA vs HM4-65767BH/883 |
8413207YX | Standard SRAM, 16KX1, 25ns, CMOS, 0.440 X 0.305 INCH, 0.120 INCH HEIGHT, LCC-20 | Integrated Device Technology Inc | 8413206YA vs 8413207YX |
CY7C167A-25LMB | Standard SRAM, 16KX1, 25ns, CMOS, CQCC20, CERAMIC, LCC-20 | Cypress Semiconductor | 8413206YA vs CY7C167A-25LMB |
HM4-65767BH-5 | Standard SRAM, 16KX1, 25ns, CMOS, CQCC20 | Matra MHS | 8413206YA vs HM4-65767BH-5 |
HM4-65767BH-2 | Standard SRAM | Atmel Corporation | 8413206YA vs HM4-65767BH-2 |
8413206YA | Standard SRAM, 4KX1, 120ns, CMOS, CDIP18, | Pyramid Semiconductor Corporation | 8413206YA vs 8413206YA |