Part Details for 8409101DX by Texas Instruments
Overview of 8409101DX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8409101DX
8409101DX CAD Models
8409101DX Part Data Attributes
|
8409101DX
Texas Instruments
Buy Now
|
Compare Parts:
8409101DX
Texas Instruments
HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDFP-F14 | |
Length | 9.21 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 6.285 mm |
Alternate Parts for 8409101DX
This table gives cross-reference parts and alternative options found for 8409101DX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8409101DX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HC14WR | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | 8409101DX vs SNJ54HC14WR |
8409101XA | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 8409101DX vs 8409101XA |
5962-8409101VDX | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14 | STMicroelectronics | 8409101DX vs 5962-8409101VDX |
8409101XX | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14, Gate | Texas Instruments | 8409101DX vs 8409101XX |
M54HC14K | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 8409101DX vs M54HC14K |
8409101XC | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14, Gate | Texas Instruments | 8409101DX vs 8409101XC |
5962-8409101VXX | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 8409101DX vs 5962-8409101VXX |
8409101XX | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 8409101DX vs 8409101XX |
M38510/65702SDA | HC/UH SERIES, HEX 1-INPUT INVERT GATE, DFP14, 0.25 X 0.375 INCH, DFP-14 | Texas Instruments | 8409101DX vs M38510/65702SDA |
5962-8409101VXA | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 8409101DX vs 5962-8409101VXA |