Part Details for 84067012A by Intersil Corporation
Overview of 84067012A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for 84067012A
84067012A CAD Models
84067012A Part Data Attributes:
|
84067012A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
84067012A
Intersil Corporation
CMOS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CMOS | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 84067012A
This table gives cross-reference parts and alternative options found for 84067012A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84067012A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-84067012A | Bus Driver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | Harris Semiconductor | 84067012A vs 5962-84067012A |
IR82C82 | Bus Driver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20 | Harris Semiconductor | 84067012A vs IR82C82 |
84067012X | Bus Driver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, PQCC20, CERAMIC, LCC-20 | Harris Semiconductor | 84067012A vs 84067012X |
84067012A | CMOS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PQCC20 | Rochester Electronics LLC | 84067012A vs 84067012A |
5962-84067012X | Bus Driver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | Harris Semiconductor | 84067012A vs 5962-84067012X |
MR82C82/883 | Bus Driver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20 | Harris Semiconductor | 84067012A vs MR82C82/883 |
CR82C82 | CMOS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20 | Intersil Corporation | 84067012A vs CR82C82 |