Part Details for 8404501CA by Texas Instruments
Overview of 8404501CA by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8404501CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V37:1799_07221775
|
Arrow Electronics | OR Gate 4-Element 2-IN CMOS 14-Pin CDIP Tube Min Qty: 92 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2142 | Americas - 6 |
|
$10.0625 / $12.5822 | Buy Now |
DISTI #
68485177
|
Verical | OR Gate 4-Element 2-IN CMOS 14-Pin CDIP Tube Min Qty: 6 Package Multiple: 1 Date Code: 2142 | Americas - 6 |
|
$10.0625 / $12.5822 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Ameya Holding Limited | 98 |
|
RFQ | ||
|
New Advantage Corporation | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS,CDIP14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 88 |
|
$5.0000 | Buy Now |
Part Details for 8404501CA
8404501CA CAD Models
8404501CA Part Data Attributes:
|
8404501CA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
8404501CA
Texas Instruments
Military, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength OR gate 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.0052 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 8404501CA
This table gives cross-reference parts and alternative options found for 8404501CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8404501CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC32N | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | 8404501CA vs MM74HC32N |
MC74HC32AN | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | onsemi | 8404501CA vs MC74HC32AN |
CD74HC32E | OR GATE | Intersil Corporation | 8404501CA vs CD74HC32E |
CD74HC32EE4 | 4-ch, 2-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-PDIP -55 to 125 | Texas Instruments | 8404501CA vs CD74HC32EE4 |
M74HC32F1 | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | 8404501CA vs M74HC32F1 |
HD74HC32P | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | 8404501CA vs HD74HC32P |
74HC32N | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 | Nexperia | 8404501CA vs 74HC32N |
CD74HC32E | 4-ch, 2-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-PDIP -55 to 125 | Texas Instruments | 8404501CA vs CD74HC32E |
5962-8404501VCA | Space, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength OR gate 14-CDIP -55 to 125 | Texas Instruments | 8404501CA vs 5962-8404501VCA |
SN74HC7032NE4 | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | Texas Instruments | 8404501CA vs SN74HC7032NE4 |