Part Details for 84045012A by Texas Instruments
Overview of 84045012A by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 84045012A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Quad 2-Input OR, HC-CMOS, 20 Pin, Ceramic, LLCC | 2 |
|
$38.6010 | Buy Now |
|
Perfect Parts Corporation | 29 |
|
RFQ |
Part Details for 84045012A
84045012A CAD Models
84045012A Part Data Attributes
|
84045012A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
84045012A
Texas Instruments
Military, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength OR gate 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.0052 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 84045012A
This table gives cross-reference parts and alternative options found for 84045012A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84045012A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HC32FK | Military, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength OR gate 20-LCCC -55 to 125 | Texas Instruments | 84045012A vs SNJ54HC32FK |
SNJ54HC32FK-00 | HC/UH SERIES, QUAD 2-INPUT OR GATE, CQCC20 | Texas Instruments | 84045012A vs SNJ54HC32FK-00 |
SN54HC32FK-00 | HC/UH SERIES, QUAD 2-INPUT OR GATE, CQCC20 | Texas Instruments | 84045012A vs SN54HC32FK-00 |
SNJ54HC32FKR | HC/UH SERIES, QUAD 2-INPUT OR GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 84045012A vs SNJ54HC32FKR |