Part Details for SNJ54HC32FK by Texas Instruments
Overview of SNJ54HC32FK by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for SNJ54HC32FK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 |
|
$38.6010 | Buy Now | |
|
Quest Components | 86 |
|
$37.0570 / $46.3212 | Buy Now | |
|
Ameya Holding Limited | 446 |
|
RFQ |
Part Details for SNJ54HC32FK
SNJ54HC32FK CAD Models
SNJ54HC32FK Part Data Attributes:
|
SNJ54HC32FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54HC32FK
Texas Instruments
Military, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength OR gate 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.0052 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for SNJ54HC32FK
This table gives cross-reference parts and alternative options found for SNJ54HC32FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54HC32FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/65201B2A | Military, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength OR gate 20-LCCC -55 to 125 | Texas Instruments | SNJ54HC32FK vs JM38510/65201B2A |
MM54HC32E | HC/UH SERIES, QUAD 2-INPUT OR GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SNJ54HC32FK vs MM54HC32E |
84045012A | Military, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength OR gate 20-LCCC -55 to 125 | Texas Instruments | SNJ54HC32FK vs 84045012A |
MM54HC32E | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, CQCC20, CERAMIC, LCC-20, Gate | National Semiconductor Corporation | SNJ54HC32FK vs MM54HC32E |
SNJ54HC32FKR | HC/UH SERIES, QUAD 2-INPUT OR GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SNJ54HC32FK vs SNJ54HC32FKR |
JM38510/65201 | HC/UH SERIES, QUAD 2-INPUT OR GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SNJ54HC32FK vs JM38510/65201 |
SN54HC32FK-00 | HC/UH SERIES, QUAD 2-INPUT OR GATE, CQCC20 | Texas Instruments | SNJ54HC32FK vs SN54HC32FK-00 |
M38510/65201B2A | Military, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength OR gate 20-LCCC -55 to 125 | Texas Instruments | SNJ54HC32FK vs M38510/65201B2A |