Logic
8404001CX
Description: HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14

Overview of 8404001CX by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for 8404001CX by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8404001CX by Texas Instruments

8404001CX
Texas Instruments
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-GDIP-T14
Logic IC Type
NAND GATE
Number of Functions
1
Number of Inputs
8
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Propagation Delay (tpd)
150 ns
Qualification Status
Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Width
7.62 mm
Want to compare parts?
  1. 8404001CX
    Texas Instruments
    HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14
    VS

Alternate Parts for 8404001CX

This table gives cross-reference parts and alternative options found for 8404001CX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8404001CX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC54HC30JD NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products 8404001CX vs MC54HC30JD
MC54HC30JD HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC 8404001CX vs MC54HC30JD
74HC30NB HC/UH SERIES, 8-INPUT NAND GATE, PDIP14 NXP Semiconductors 8404001CX vs 74HC30NB
MM74HC30J IC HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, DIP-14, Gate National Semiconductor Corporation 8404001CX vs MM74HC30J
GD54HC30J NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, CDIP14, Goldstar Electron Co Ltd 8404001CX vs GD54HC30J
8404001CA NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor 8404001CX vs 8404001CA
CD54HC30F Military single 8-input, 2-V to 6-V NAND gate 14-CDIP -55 to 125 Texas Instruments 8404001CX vs CD54HC30F
74HC30N HC/UH SERIES, 8-INPUT NAND GATE, PDIP14 NXP Semiconductors 8404001CX vs 74HC30N
CD54HC30F3A NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, CDIP14 Harris Semiconductor 8404001CX vs CD54HC30F3A
MM74HC30N HC/UH SERIES, 8-INPUT NAND GATE, PDIP14, DIP-14 Texas Instruments 8404001CX vs MM74HC30N
Part Number Description Manufacturer Compare
CD54HC30F3A NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, CDIP14 Harris Semiconductor 8404001CX vs CD54HC30F3A
SNJ54HC30FK-00 HC/UH SERIES, 8-INPUT NAND GATE, CQCC20 Texas Instruments 8404001CX vs SNJ54HC30FK-00
SN54HC30FH NAND Gate Rochester Electronics LLC 8404001CX vs SN54HC30FH
MC54HC30JD NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products 8404001CX vs MC54HC30JD
SN54HC30FK NAND Gate Rochester Electronics LLC 8404001CX vs SN54HC30FK
SN74HC30FHP4 NAND Gate Rochester Electronics LLC 8404001CX vs SN74HC30FHP4
TC74HC30AP IC HC/UH SERIES, 8-INPUT NAND GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-14, Gate Toshiba America Electronic Components 8404001CX vs TC74HC30AP
MC54HC30J HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, 632-08 Motorola Mobility LLC 8404001CX vs MC54HC30J
CD74HC30EX NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDIP14 Harris Semiconductor 8404001CX vs CD74HC30EX
SN74HC30D3 NAND Gate Rochester Electronics LLC 8404001CX vs SN74HC30D3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8404001CX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8404001CX by Texas Instruments

  • Please alert me when 8404001CX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 8404001CX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8404001CX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 8404001CX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8404001CX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8404001CX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: