83A1C-A20-J18
Bourns Inc
Description: Potentiometer, Wire Wound, 1W, 50000ohm, 5% +/-Tol, -50,50ppm/Cel, 6375,

Overview of 83A1C-A20-J18 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Space Technology Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for 83A1C-A20-J18 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 83A1C-A20-J18 by Bourns Inc

83A1C-A20-J18
Bourns Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
unknown
Construction
Square
Lead Diameter
0.3 mm
Lead Length
6.35 mm
Operating Temperature-Max
125 °C
Operating Temperature-Min
1 °C
Package Height
17.4 mm
Package Length
15.88 mm
Package Style
PCB Mount
Package Width
19.05 mm
Rated Power Dissipation (P)
1 W
Resistance
50000 Ω
Resistor Type
POTENTIOMETER
Rotational Angle
3600 deg
Series
83
Size Code
6375
Technology
WIRE WOUND
Temperature Coefficient
50 ppm/°C
Tolerance
5%
Want to compare parts?
  1. 83A1C-A20-J18
    Bourns Inc
    Potentiometer, Wire Wound, 1W, 50000ohm, 5% +/-Tol, -50,50ppm/Cel, 6375,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 83A1C-A20-J18 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 83A1C-A20-J18 by Bourns Inc

Select Manufacturer
Which Manufacturer of 83A1C-A20-J18 would you like to use for your alert(s)?
  • Please alert me when 83A1C-A20-J18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 83A1C-A20-J18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 83A1C-A20-J18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 83A1C-A20-J18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 83A1C-A20-J18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 83A1C-A20-J18 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: