Part Details for 83R3LFM0407LLN285M by Fenghua (HK) Electronics Ltd
Overview of 83R3LFM0407LLN285M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 83R3LFM0407LLN285M
83R3LFM0407LLN285M CAD Models
83R3LFM0407LLN285M Part Data Attributes
|
83R3LFM0407LLN285M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
83R3LFM0407LLN285M
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 19 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 83R3LFM0407LLN285M
This table gives cross-reference parts and alternative options found for 83R3LFM0407LLN285M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 83R3LFM0407LLN285M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
83R3LFM0407SCN285M | CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 83R3LFM0407LLN285M vs 83R3LFM0407SCN285M |
13R3LFM0407SCN381C | CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 83R3LFM0407LLN285M vs 13R3LFM0407SCN381C |
335RSS050M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 83R3LFM0407LLN285M vs 335RSS050M |
23R3LFM0407LLN085B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 83R3LFM0407LLN285M vs 23R3LFM0407LLN085B |
23R3LFM0407SCN485J | CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 83R3LFM0407LLN285M vs 23R3LFM0407SCN485J |
23R3LFM0407LLN485J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 83R3LFM0407LLN285M vs 23R3LFM0407LLN485J |
83R3LFM0407SCN1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | 83R3LFM0407LLN285M vs 83R3LFM0407SCN1F |
23R3LFM0407SCN78FR | CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 83R3LFM0407LLN285M vs 23R3LFM0407SCN78FR |
13R3LFM0407SCN581J | CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 83R3LFM0407LLN285M vs 13R3LFM0407SCN581J |
13R3LFM0407SCN18EJ | CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 83R3LFM0407LLN285M vs 13R3LFM0407SCN18EJ |