13R3LFM0407SCN381C
Fenghua (HK) Electronics Ltd
Description: CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL

Overview of 13R3LFM0407SCN381C by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 13R3LFM0407SCN381C by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 13R3LFM0407SCN381C by Fenghua (HK) Electronics Ltd

13R3LFM0407SCN381C
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
4 mm
Dielectric Material
ALUMINUM (WET)
Length
7 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
24 mA
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 13R3LFM0407SCN381C
    Fenghua (HK) Electronics Ltd
    CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for 13R3LFM0407SCN381C

This table gives cross-reference parts and alternative options found for 13R3LFM0407SCN381C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 13R3LFM0407SCN381C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
83R3LFM0407LLN285M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, Fenghua (HK) Electronics Ltd 13R3LFM0407SCN381C vs 83R3LFM0407LLN285M
83R3LFM0407SCN285M CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 13R3LFM0407SCN381C vs 83R3LFM0407SCN285M
335RSS050M Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 13R3LFM0407SCN381C vs 335RSS050M
23R3LFM0407LLN085B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, Fenghua (HK) Electronics Ltd 13R3LFM0407SCN381C vs 23R3LFM0407LLN085B
23R3LFM0407SCN485J CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 13R3LFM0407SCN381C vs 23R3LFM0407SCN485J
23R3LFM0407LLN485J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, Fenghua (HK) Electronics Ltd 13R3LFM0407SCN381C vs 23R3LFM0407LLN485J
83R3LFM0407SCN1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF Fenghua (HK) Electronics Ltd 13R3LFM0407SCN381C vs 83R3LFM0407SCN1F
23R3LFM0407SCN78FR CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 13R3LFM0407SCN381C vs 23R3LFM0407SCN78FR
13R3LFM0407SCN581J CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 13R3LFM0407SCN381C vs 13R3LFM0407SCN581J
13R3LFM0407SCN18EJ CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 13R3LFM0407SCN381C vs 13R3LFM0407SCN18EJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 13R3LFM0407SCN381C by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 13R3LFM0407SCN381C by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 13R3LFM0407SCN381C would you like to use for your alert(s)?
  • Please alert me when 13R3LFM0407SCN381C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 13R3LFM0407SCN381C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 13R3LFM0407SCN381C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 13R3LFM0407SCN381C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 13R3LFM0407SCN381C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 13R3LFM0407SCN381C by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: