83R3LEM0407SCN481J
Fenghua (HK) Electronics Ltd
Description: CAP,AL2O3,3.3UF,35VDC,20% -TOL,20% +TOL

Overview of 83R3LEM0407SCN481J by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 83R3LEM0407SCN481J by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 83R3LEM0407SCN481J by Fenghua (HK) Electronics Ltd

83R3LEM0407SCN481J
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
4 mm
Dielectric Material
ALUMINUM (WET)
Length
7 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
18 mA
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 83R3LEM0407SCN481J
    Fenghua (HK) Electronics Ltd
    CAP,AL2O3,3.3UF,35VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for 83R3LEM0407SCN481J

This table gives cross-reference parts and alternative options found for 83R3LEM0407SCN481J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 83R3LEM0407SCN481J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
13R3LEM0407SCN1810 CAP,AL2O3,3.3UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 83R3LEM0407SCN481J vs 13R3LEM0407SCN1810
UTLM3R3M35TB4X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3.3uF IBS Electronics Inc 83R3LEM0407SCN481J vs UTLM3R3M35TB4X7
83R3LEM0407SCN28EJ CAP,AL2O3,3.3UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 83R3LEM0407SCN481J vs 83R3LEM0407SCN28EJ
23R3LEM0407SCN185C CAP,AL2O3,3.3UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 83R3LEM0407SCN481J vs 23R3LEM0407SCN185C
83R3LEM0407SCN18FJ CAP,AL2O3,3.3UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 83R3LEM0407SCN481J vs 83R3LEM0407SCN18FJ
13R3LEM0407SCN081M CAP,AL2O3,3.3UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 83R3LEM0407SCN481J vs 13R3LEM0407SCN081M
23R3LEM0407SCN585A CAP,AL2O3,3.3UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 83R3LEM0407SCN481J vs 23R3LEM0407SCN585A
83R3LEM0407SCN28ED CAP,AL2O3,3.3UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 83R3LEM0407SCN481J vs 83R3LEM0407SCN28ED
83R3LEM0407SCN18FD CAP,AL2O3,3.3UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 83R3LEM0407SCN481J vs 83R3LEM0407SCN18FD
83R3LEM0407SCN581M CAP,AL2O3,3.3UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 83R3LEM0407SCN481J vs 83R3LEM0407SCN581M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 83R3LEM0407SCN481J by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 83R3LEM0407SCN481J by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 83R3LEM0407SCN481J would you like to use for your alert(s)?
  • Please alert me when 83R3LEM0407SCN481J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 83R3LEM0407SCN481J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 83R3LEM0407SCN481J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 83R3LEM0407SCN481J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 83R3LEM0407SCN481J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 83R3LEM0407SCN481J by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: