Part Details for 23R3LEM0407SCN585A by Fenghua (HK) Electronics Ltd
Overview of 23R3LEM0407SCN585A by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 23R3LEM0407SCN585A
23R3LEM0407SCN585A CAD Models
23R3LEM0407SCN585A Part Data Attributes
|
23R3LEM0407SCN585A
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
23R3LEM0407SCN585A
Fenghua (HK) Electronics Ltd
CAP,AL2O3,3.3UF,35VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 18 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 23R3LEM0407SCN585A
This table gives cross-reference parts and alternative options found for 23R3LEM0407SCN585A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23R3LEM0407SCN585A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
13R3LEM0407SCN1810 | CAP,AL2O3,3.3UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 23R3LEM0407SCN585A vs 13R3LEM0407SCN1810 |
UTLM3R3M35TB4X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | 23R3LEM0407SCN585A vs UTLM3R3M35TB4X7 |
83R3LEM0407SCN28EJ | CAP,AL2O3,3.3UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 23R3LEM0407SCN585A vs 83R3LEM0407SCN28EJ |
23R3LEM0407SCN185C | CAP,AL2O3,3.3UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 23R3LEM0407SCN585A vs 23R3LEM0407SCN185C |
83R3LEM0407SCN18FJ | CAP,AL2O3,3.3UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 23R3LEM0407SCN585A vs 83R3LEM0407SCN18FJ |
13R3LEM0407SCN081M | CAP,AL2O3,3.3UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 23R3LEM0407SCN585A vs 13R3LEM0407SCN081M |
83R3LEM0407SCN28ED | CAP,AL2O3,3.3UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 23R3LEM0407SCN585A vs 83R3LEM0407SCN28ED |
83R3LEM0407SCN18FD | CAP,AL2O3,3.3UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 23R3LEM0407SCN585A vs 83R3LEM0407SCN18FD |
83R3LEM0407SCN581M | CAP,AL2O3,3.3UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 23R3LEM0407SCN585A vs 83R3LEM0407SCN581M |
13R3LEM0407SCN281C | CAP,AL2O3,3.3UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 23R3LEM0407SCN585A vs 13R3LEM0407SCN281C |