83CNQ100ASL
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 100V V(RRM), Silicon, D61-8-SL, 2 PIN

Overview of 83CNQ100ASL by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 83CNQ100ASL by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 844-83CNQ100ASL
Mouser Electronics Schottky Diodes & Rectifiers 80 Amp 100 Volt Common Cathode RoHS: Not Compliant 0
  • 400 $10.9400
$10.9400 Order Now

CAD Models for 83CNQ100ASL by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 83CNQ100ASL by Vishay Intertechnologies

83CNQ100ASL
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
D61-8-SL, 2 PIN
Pin Count
2
Manufacturer Package Code
D61-8-SL
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
R-PSSO-G2
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
720 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Output Current-Max
80 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. 83CNQ100ASL
    Vishay Intertechnologies
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 100V V(RRM), Silicon, D61-8-SL, 2 PIN
    VS

Alternate Parts for 83CNQ100ASL

This table gives cross-reference parts and alternative options found for 83CNQ100ASL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 83CNQ100ASL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
83CNQ100ASL Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 100V V(RRM), Silicon, D61-8-SL, 3 PIN International Rectifier 83CNQ100ASL vs 83CNQ100ASL
83CNQ100GASMPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, D61-8-SM, 3 PIN International Rectifier 83CNQ100ASL vs 83CNQ100GASMPBF
83CNQ100A Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 100V V(RRM), Silicon, PLASTIC, D61-8, 3 PIN International Rectifier 83CNQ100ASL vs 83CNQ100A
83CNQ100SL Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, PLASTIC, PRM2-SL, 3 PIN Sensitron Semiconductors 83CNQ100ASL vs 83CNQ100SL
83CNQ100ASM Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 100V V(RRM), Silicon, PLASTIC, D61-8-SM, 3 PIN International Rectifier 83CNQ100ASL vs 83CNQ100ASM
83CNQ100ASLPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 100V V(RRM), Silicon, D61-8-SL, 3 PIN International Rectifier 83CNQ100ASL vs 83CNQ100ASLPBF
83CNQ100A Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 100V V(RRM), Silicon, Microsemi Corporation 83CNQ100ASL vs 83CNQ100A
83CNQ100SL Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 100V V(RRM), Silicon, D61-8-SL, 3 PIN International Rectifier 83CNQ100ASL vs 83CNQ100SL
83CNQ100A Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 100V V(RRM), Silicon, PLASTIC, D61-8, 3 PIN Vishay Intertechnologies 83CNQ100ASL vs 83CNQ100A
83CNQ100A Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 100V V(RRM), Silicon Microchip Technology Inc 83CNQ100ASL vs 83CNQ100A
Part Number Description Manufacturer Compare
83CNQ100SM-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, GREEN, PLASTIC, PRM2-SM, 3 PIN Sensitron Semiconductors 83CNQ100ASL vs 83CNQ100SM-G
83CNQ080GA Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 80V V(RRM), Silicon, PLASTIC, D61-8, 3 PIN International Rectifier 83CNQ100ASL vs 83CNQ080GA
DSS2X61-0035A Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 35V V(RRM), Silicon, SOT-227B, MINIBLOC-4 Littelfuse Inc 83CNQ100ASL vs DSS2X61-0035A
STPS80100TV 40A, 100V, SILICON, RECTIFIER DIODE STMicroelectronics 83CNQ100ASL vs STPS80100TV
83CNQ100GASLPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, D61-8-SL, 3 PIN International Rectifier 83CNQ100ASL vs 83CNQ100GASLPBF
83CNQ080SMPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 80V V(RRM), Silicon, D61-8-SM, 3 PIN International Rectifier 83CNQ100ASL vs 83CNQ080SMPBF
DSS2X61-0045A Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 45V V(RRM), Silicon, MINIBLOC-4 IXYS Corporation 83CNQ100ASL vs DSS2X61-0045A
DSS2X61-0045A Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 45V V(RRM), Silicon, MINIBLOC-4 Littelfuse Inc 83CNQ100ASL vs DSS2X61-0045A
MBR240100V 40A, 100V, SILICON, RECTIFIER DIODE, POWER, PLASTIC, SOT-227B, 4 PIN Motorola Mobility LLC 83CNQ100ASL vs MBR240100V
63CNQ060 Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 60V V(RRM), Silicon International Rectifier 83CNQ100ASL vs 63CNQ060

Related Parts for 83CNQ100ASL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 83CNQ100ASL by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 83CNQ100ASL by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 83CNQ100ASL would you like to use for your alert(s)?
  • Please alert me when 83CNQ100ASL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 83CNQ100ASL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 83CNQ100ASL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 83CNQ100ASL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 83CNQ100ASL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 83CNQ100ASL by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: